Start testing and optimizing out of the box
Microchip’s Accelerated Silicon Carbide Development Kits include the hardware and software elements required to rapidly optimize the performance of Silicon Carbide (SiC) modules and systems.
This new tool enables designers to adjust system performance through software settings using the AgileSwitch® Intelligent Configuration Tool (ICT) and a Device Programmer. No soldering is required.
The ICT offers configuration of different drive parameters including On/Off Gate Voltages, DC Link and Temperature Fault Levels, and Augmented SwitchingTM profiles.
Small changes to the Augmented Switching profiles can yield dramatic improvements in switching efficiency, overshoot, ringing, and short-circuit protection.
Features
- Compatible with 1200V and 1700V SiC Power Modules
- Intelligent Configuration Tool (ICT) included
- Kits are available both with, and without, power modules
ASDAK-MSCSM Kits Include:
- 1x SiC Power Module
- 1x 2ASC Series Core
- 1x Module Adapter Board (MAB)
- 1x Programming Kit (ASBK)
ASDAK-2ASC Kits Include:
- 3x 2ASC Series Cores
- 1x Module Adapter Board (MAB)
- 1x Programming Kit (ASBK)