EDAC Spring Loaded (Pogo Pin) Connectors
EDAC’s magnetic spring loaded pogo pin connectors are a reliable, precision made interconnect solution.
Blog / Events

EDAC’s magnetic spring loaded pogo pin connectors are a reliable, precision made interconnect solution.

ROHM’s BD93FxxMWV/BD93FxxMWV series of power receiving controller ICs support the latest USB Power Delivery (USB USB PD) protocol with the USB Type-C connector.

Maxlinear GSW140 1G Switch, 6 port, 4 PHYs, RGMII & SGMII+ The GSW140 is a highly integrated, low-power, non-blocking six-port Gigabit Ethernet QoS Switch with

The ams OSRAM OSIRE® E3731i RGB LED is especially designed for automotive interior applications requesting high dynamic RGB lighting scenarios.

The BMD-330 module by u-blox is a powerful, highly flexible, ultra-low power Bluetooth 5 module based on the Nordic nRF52810 SoC.

Microchip’s OPC-Industrial Edge Demo showcases how the PolarFire SoC Video Kit, PolarFire SoC Icicle Kit and the Multi Stepper Click add-on board (part number TB67S102) from MikroElektronika communicate over the OPC UA protocol using the UaExpert.

The EV Charger Controller (EVCC-01) by Littelfuse / Western Automation consists of a single PCBA designed to provide all of the required control functions for Electric Vehicle charging in accordance with IEC61851 for Mode 3 chargers.

The AS7058 is an integrated multi-vital sign monitor, offering PPG for pulse rate and blood oxygen, ECG as the heart’s biopotential reference, BioZ for body composition, and EDA for skin water content.

The 300W Wireless Power Transfer reference design by Microchip consists of a Power Transmitter and a Power Receiver.

HotSwitch portfolio of integrated devices for system protection against Transient and Steady-State fault conditions

PerSe intelligently senses human presence to enable smart responses in consumer devices, making Smart device smarter.

Dive into the EV Charging and Renewable Energy Applications solutions by Broyce Control.