Future Electronics Embedded World 2022

Renesas — 100 W Adaptor with Power Delivery and Wireless Charger

The 100W power delivery (PD) adaptor is a multi-functional PD adaptor solution that can support 65W maximum PD output, BC1.2 fast charging, QI 15W wireless charging, as well as two 5V 2.1A USB A ports. Renesas can provide a total IC solution for this application, including power factor correction (PFC), quasi-resonant (QR) flyback controller, buck + PD controller, wireless charger, and MOSFET.

Features
  • Fully featured all-in-one mobile charger
  • Supports 65W power delivery, QI 15W wireless charger and BC1.2 fast charging
  • Active integrated PFC meets worldwide PFC requirement standards
  • Uses a dedicated USB controller R9A02G011 which expands the ability to cover more quick charge (QC) algorithms
Target Applications
  • Quick chargers
  • Adaptors
  • Mobile phones
  • Mobile devices