RZ/A2M GR-Mango with Video IP streaming in H264 encoder and decoder in real-time featuring low latency
GR-MANGO is the Gadget Renesas board for the Renesas RZ family’s RZ/A2M group of microprocessors (MPU) products. Layout compatible with Raspberry Pi 4, GR-MANGO is an Arm® Mbed™ enabled development platform.
Additionally, the Dynamically Reconfigurable Processor (DRP) equipped in the RZ/A2M can perform image processing that is 10 times faster than conventional CPU processing. The library for DRP enables power-saving and high-speed processing of camera images. And, it is equipped with input/output interfaces such as HDMI, audio, Ethernet, USB, and CAN, and can realize high-level IoT systems and embedded AI.
Features
- Equipped with Renesas’ original Dynamically Reconfigurable Processor technology
- Equipped with Arm Cortex-A9 RZ/A2M
- High-speed operation of CPU 528MHz
- Built-in RAM 4MB, external 16MB
- MIPI-CSI camera interface
- Micro HDMI
- Ethernet
- Audio In/Out
- USB host function (Type-C)
- CAN
- Micro SD

RZ/A2M Microprocessors by Renesas
RZ/A2M can be used in applications that require an advanced HMI infrastructure and ecosystem as well superior acceleration technology for innovative embedded artificial intelligence, computer vision and image processing use cases.