NIC Components: NPIS_LS Series of Shielded Power Inductors

The NIC Components NPIS_LS Series of Shielded Power Inductors are high-performance inductors designed for applications requiring effective electromagnetic interference (EMI) suppression and high efficiency.
Nichicon: Hybrid Aluminum Electrolytic Capacitors

These capacitors by Nichicon offer high reliability, long life, and superior performance in terms of low ESR (Equivalent Series Resistance), high ripple current capability, and wide temperature range.
Panasonic Industry: IC Reference Board with Power Inductors

Panasonic’s ETQP series power choke coils (PCC) offer superior performance and robustness, and feature high efficiency, low loss and a miniaturized design.
Hongfa: HFE Series DC Relays

The Hongfa HFE82V Series of DC Relays is specifically engineered for automotive applications, delivering exceptional performance and reliability under the rigorous conditions typical of vehicle environments.
Panasonic Industry: IC Reference Board with Hybrid Capacitors

Panasonic’s hybrid capacitors combine the benefits of aluminium electrolytic and specialty polymer capacitors resulting in a device that features high endurance, low ESR, high tolerance for ripple current, inrush currents and elevated temperature.
TE Connectivity: Connectors for Battery Energy Storage Systems

Modular and Scalable High Voltage Connector Series Expanding our ever-growing HIVONEX portfolio, our PowerTube connector series is the right choice for high-power E-mobility applications in industrial and commercial vehicles. It is built to handle large electrical loads (up to 580 A continuous current — depending on wire size and temperature — and 1000 V) and […]
Broyce Controls: DC Monitoring for EV Charging

For integration into Mode 4, high-voltage DC EV charging stations
STMicroelectronics: Testing platform of SiC MOSFETs in HiP247-4 package

The STDES-SICGP4 reference design by STMicroelectronics allows evaluating the switching and thermal performance of power SiC MOSFETs in an HiP247-4 (four-lead) package in a half-bridge topology.
ROHM: 240 W PFC Converter with GaN

ROHM features their BM3G007MUV-LB which provides an optimum solution for all electronics systems that require high power density and efficiency.
Littelfuse: High Power Switching and Circuit Protection

The DCNEV250 Series 900V 250A High-Voltage DC Contactor Relay is designed for electric vehicle (EV) and eMobility applications, including charging station, battery power supply, DC power control, circuit protection, and other switch control applications.