PCIM Europe 2024

June 11 – 13, 2024

Nuremberg, Germany

Evaluation board for 1200 V CoolSiC™ MOSFET

62 mm half-bridge modules with Panasonic E-Caps

The EVAL-FFXMR12KM1DR by Infineon is a gate driver board for driving 62 mm modules with our latest CoolSiC™ Trench MOSFET technology in a half-bridge configuration. It shows a reliable and fast controllability of such devices using the famous 1EDI20I12AH compact gate driver together with a booster stage to increase the driver output power. 

Features

  • Half-bridge driver for 62 mm modules with CoolSiC™ Trench MOSFET technology
  • Electrically and mechanically suitable for 600 V 62 mm modules with CoolSiC™ Trench MOSFET technology
  • Negative voltage adjustment from -5 V to 0 V
  • Positive voltage adjustment for high switching frequencies
  • Proper PCB design to limit the PCB heating during operation