EVAL-M1-IM828-A
The EVAL-M1-IM828-A features IM828-XCC, one of the CIPOS™ Maxi product family, which combines six 1200 V CoolSiC™ MOSFETs with an optimized 6-channel SOI gate driver. It is optimized to industrial application like power factor correction of heating ventilation air conditioning (HVAC) , fan motors, pumps and motor drives.
The EVAL-M1-IM828-A was developed to support customers during their first steps of applications with CIPOS™ Maxi IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T, it demonstrates our CIPOS™ Maxi SiC IPM technology for motor drive.
Features
- Ready to use power stage with 1200 V IPM to drive 3-phase motor
- Nominal input voltage 380 Vac
- Maximum 8 kW output power with cooling
- On board EMI filter
- Over current protection
- Over temperature protection
- Test pads with hooks to attach standard oscilloscope probes
- Standard MADK M1 20pin interface connector
Applications
- Applications
- Commercial HVAC system
- Industrial motor drives and controls