PCIM Europe 2024

June 11 – 13, 2024

Nuremberg, Germany

High-performance Energy Harvesting solution

The NEH2000BY by Nexperia is a high-performance energy harvesting solution for low-power applications. The NEH2000BY harvests energy generated by a photo-voltaic (PV) cell. The energy charges a rechargeable battery.

Nexperia’s advanced Maximum Power Point Tracking (MPPT) uses an embedded hill-climbing algorithm to deliver the maximum power to the load. The MPPT is designed to be independent of specific characteristics of the harvesters, therefore any harvester that fits the specifications of the chip can be used. Moreover, the MPPT circuit can detect the maximum power point with an interval of 0.7 second resulting in maximum efficiency in various environments where energy can rapidly change over time.

The NEH2000BY is available in a Plastic 16 terminal Quad Flat package, 3 mm x 3 mm.

Features and benefits

  • High-efficiency low-power DC-to-DC converter
  • Harvesting power range from 35 µW to 2 mW
  • Advanced MPPT to maximize efficiency
  • Ultra fast MPPT interval of 0.7 second
  • Small BOM with no external inductor required
  • Compatible with various types of rechargeable batteries

Applications

  • Wireless IoT devices
  • Smart remote controls
  • Electronic shelf labels
  • Wearable devices
  • Industrial and environmental monitoring
  • Consumer electronics
  • Beacons

See datasheet