Featuring the 600W, Offline Battery Charger PFC + LLC
The Monolithic Power Systems EVHR1211-Y-00B is an evaluation board designed for lithium-ion batteries, which are typically used in e-mobility applications and uninterruptible power supply (UPS) applications. This device can also be used as a general power supply unit.
If there is not a battery present, then the EVHR1211-Y-00B regulates the output voltage (VOUT) to 58.8V. This solution is based on the HR1211, a PFC + LLC combination controller from a single integrated circuit.
View the Datasheet
Features
- Wide 85V to 265V Operating Input Voltage (VAC) Range
- 14-Cell Battery Configuration (3.6V)
- High Efficiency Up to 90%
- Meets EuP Lot 6 and COC Version 5 Tier 2 Specifications
- Meets Class A IEC61000-3-2 Standards
- Meets EN55032 Class B Standards
- High Power Factor (PF)
- Overload Protection (OLP) with Auto-Restart Mode
- Short-Circuit Protection (SCP) with Auto-Restart Mode
- Over-Voltage Protection (OVP)
- Anti-Capacitive Mode Protection (CMP)
- Form Factor: 190mmx100mmx50mm (3U Rack STD)