Fast recovery, space-saving devices
For efficient switching and power conversion applications in automotive, industrial and consumer markets.
Nexperia’s 200 – 400 V standard (trr > 500 ns) and fast (trr < 30 ns) recovery rectifiers deliver power density while minimizing reverse recovery time and loss. Housed in their automotive qualified copper clip-bond CFP package, these standard and fast recovery diodes deliver high current pulse capability and high power density with efficient switching in a space-saving footprint.
Key Features
- 200 V Hyperfast switching parts with optimized recovery time (trr) of < 30 ns
- High-speed switching capability
- Low voltage drop (VF @ IF max ~ 1 V)
- Low leakage current, also at high temperature
- AEC-Q101 qualified parts (175 °C TJ (max))
Applications
- Polarity protection
- DC/DC conversion
- AC/DC conversion
- Freewheeling of inductive load
- Standard switching application
- High-speed switching application
- Solenoid control
- Piezo injection

Documents
➤ Recovery Rectifiers Brochure➤ Selection Guide 2022