Infineon: Evaluation Board for CoolSiC™ MOSFETs 2000 V in TO-247PLUS-4-HCC Package

The Infineon EVAL-COOLSIC-2kVHCC evaluation board has been developed to display the unique features of the CoolSiC™ 2000 V 24 mΩ in TO-247PLUS-4-HCC package and EiceDRIVER™ Compact single channel isolated gate driver 1ED31xx family through double pulse or continuous PWM operation.
Nexperia: Double Pulse Board featuring 150V E-Mode GAN FETs

The GAN7R0-150LBE by Nexperia is a general purpose 150 V, 7 mΩ Gallium Nitride (GaN) FET in a Land Grid Array (LGA) package. It is a normally-off e-mode device offering superior performance.
Monolithic Power Systems: 600 W battery charger for e-mobility using EVHR1211-Y-00B

The Infineon EVAL-COOLSIC-2kVHCC evaluation board has been developed to display the unique features of the CoolSiC™ 2000 V 24 mΩ in TO-247PLUS-4-HCC package and EiceDRIVER™ Compact single channel isolated gate driver 1ED31xx family through double pulse or continuous PWM operation.
Evaluation board for 1200 V CoolSiC™ MOSFET

62 mm half-bridge modules with Panasonic E-Caps The EVAL-FFXMR12KM1DR by Infineon is a gate driver board for driving 62 mm modules with our latest CoolSiC™ Trench MOSFET technology in a half-bridge configuration. It shows a reliable and fast controllability of such devices using the famous 1EDI20I12AH compact gate driver together with a booster stage to increase the driver output power. Features See […]
Rail Mount Terminal Block and DIN Metering Solutions

WAGO’s wide and versatile range of rail-mount terminal blocks provides more than just reliable electrical connections.
High Current Switching and Connectivity Solutions

TE Connectivity proposes one of the largest Din Rail Terminal block offering on the market.
Earth Leakage Protection and Monitoring for EV Charging

Featuring Solutions for EV Charging and Renewable Energy Applications
Passive Components for 48V Motor Control

To respond to stringent design requirements, Panasonic has commercialized the surface-mounted ZS Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors.
iMOTION™ Intelligent Power Module (IPM) with microcontroller, gate driver and IGBTs

iMOTION™ IPM integrating motor controller, three phase gate driver and 600 V/2 A IGBTs in DSO-22 package.
EZ-PD™ Barrel Connector Replacement (BCR) PLUS evaluation kit

The CY4534 EZ-PD™ Barrel Connector Replacement Plus (BCR-Plus) EVK is an evaluation platform for customers who want to replace an existing barrel/power input connector with a USB-C connector.