Evaluation board for CIPOS™ Maxi, features 1200 V SiC IPM IM828-XCC

The EVAL-M1-IM828-A features IM828-XCC, one of the CIPOS™ Maxi product family, which combines six 1200 V CoolSiC™ MOSFETs with an optimized 6-channel SOI gate driver.
CoolGaN™ GIT HEMT half-bridge evaluation board

The EVAL_2EDB_HB_GaN by Infineon enables the testing of Infineon CoolGaN™ GIT HEMT in combination with EiceDRIVER™ 2EDB8259Y.
High-performance Energy Harvesting solution

NEH2000BY is a high-performance energy harvesting solution for low-power applications.
NCP-NCV51563D2PAK7LGEVB Evaluation Board

NCP-NCV51563D2PAK7LGEVB is an evaluation board for the NCP/NCV51563. It consists of NCP51563 and 2 SiC MOSFETs in the standard D2PAK-7L package.
DDB094R2 and DDB099 Demo Boards for Motor Driving Solutions

Diodes Incorporated (Diodes) has developed two demo boards featuring its automotive ‘Q’ MOSFET and portfolio of gate driver ICs to
target BLDC Motor applications in the automotive sector.
180-Degree Sensorless FoC Power Tools

This 180-degree sensorless field-oriented control (FOC) power tool solution solves common pain points in this type of application.
100W USB Power Delivery (PD) Adaptor with Multi-Output

Renesas provides a total IC solution for this application, including boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
3.5 kW Half-Bridge Evaluation Board

The NX-HB3500EV half-bridge evaluation board by NXP provides the elements of a simple buck or boost
converter.
DC-DC Resonant Converter for industrial applications using MasterGaN and Panasonic E-Caps

This demonstration board is a resonant LLC converter dedicated to any kind of industrial application where minimum size and high efficiency is required, based on MasterGaN1.
MCLV-48V-300W Development Board

The Motor Control System (MCS) Development Tool Ecosystem enables rapid prototyping of motor control designs using the dsPIC® DSCs, SAM, PIC32MK, PIC32MC and PIC32C MCUs.