PCIM Europe 2024

June 11 – 13, 2024

Nuremberg, Germany

STMicroelectronics: Testing platform of SiC MOSFETs in HiP247-4 package

Featured in their HiP247-4 package 

The STDES-SICGP4 reference design by STMicroelectronics allows evaluating the switching and thermal performance of power SiC MOSFETs in an HiP247-4 (four-lead) package in a half-bridge topology. 

The MOSFETs are controlled by isolated gate drivers. Drivers are supplied by isolated DC-DC converters. 

The system requires the connection of an external inductor, a source, a load, an auxiliary supply, and PWM signals. It can be used to test operation in buck or boost configuration. 

It is possible to use a low inductance shunt or to assemble a coaxial shunt to measure current through the low side MOSFET. In this perspective, the board can be used as a tool for double pulse test (DPT), to measure overshoot (voltage and current), speed (di/dt; dv/dt), and switching energy (EON; EOFF; ERR). 

Features

  • Half-bridge structure assembled with power SiC MOSFETs in an HiP247-4 package 
  • Half-bridge driven by the STGAP2HS galvanic isolated gate driver optimized for SiC MOSFETs 
  • Isolated gate drivers supplied by an isolated fly-buck converter based on the L6986I 
  • Preset +18 V/-3 V supply voltage for output stage of isolated gate drivers 

  • Possibility to set a specific gate voltage, positive and negative level 
  • Possibility to set the gate resistor 
  • Low inductance sense resistor 
  • Prepared for a coaxial shunt resistor for a higher bandwidth of current measurement 
  • Specifications:Max. DC input/output voltage: 1 kVInput current level peak (duration up to 100 μs): 69 A 

Applications 

  • Power supplies and converters 
  • Industrial power supply