Manufacturer Part #
ST246D00
ST2 Series DPDT 20A 125V Panel Mount Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch ST246D00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch ST246D00 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 125VAC |
| Current Rating: | 20A |
| Insulation Resistance: | 2MΩ |
| Actuator Type: | Bat |
| Termination Style: | Quick Connect |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Threaded |
| Operating Temperature: | 0°C to 85°C |
| Dimension: | L 34mm x W 19.5mm x H 61.8mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Panel Mount