text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

MU050S150BQI513

S Series 50 W 8-55 V 200-1500 mA DALI Brick Intelligent Driver

ECAD Modell:
Herstellername: MOONS' Industries
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
MOONS' Industries MU050S150BQI513 - Technische Eigenschaften
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 8V
Maximum Output Voltage: 55V
Minimum Output Current: 200mA
Maximum Output Current: 1500mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 2
Certifications: CB,CE,cUL,ENEC,UL Class P
Driver Class: Class 2
IP Rating: IP20
Dimming Control: DALI 2
Minimum Dimming Level: 0.1%
Montagemethode: Chassis Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
10 Wochen
Mindestbestellmenge:
45
Verpackungseinheit:
45
Summe
3.221,55 $
USD
Menge
Internetpreis
1
75,17 $
3
74,09 $
5
73,59 $
15
72,53 $
25+
71,59 $
Product Variant Information section