text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

NTMTS001N06CLTXG

60 V, 0.81 mOhm 398.2 A, Single N−Channel Power MOSFET

ECAD Modell:
Herstellername: onsemi
Standard Verpackungsart:
Product Variant Information section
Datencode:
Product Specification Section
onsemi NTMTS001N06CLTXG - Technische Eigenschaften
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.81mΩ
Rated Power Dissipation: 244W
Qg Gate Charge: 165nC
Drain Current: 398.2A
Turn-on Delay Time: 47.2ns
Turn-off Delay Time: 70.7ns
Rise Time: 25.2ns
Fall Time: 23.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 12300pF
Paketstil:  PQFN-8
Montagemethode: Surface Mount
Pricing Section
Weltweiter Lagerbestand:
0
Deutschland:
0
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
23 Wochen
Mindestbestellmenge:
3000
Verpackungseinheit:
3000
Summe
5.700,00 $
USD
Menge
Internetpreis
3.000+
1,90 $
Product Variant Information section