text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC01B/SN

24LC01 Series 1 Kb I2C 2 Wire Interface (128 x 8) Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Microchip 24LC01B/SN - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 24LC01B (24XX01*) series of 1 Kbit Electrically Erasable PROM. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V with standby and active currents of only 1 μA and 1 mA, respectively.

The 24XX01 also has a page write capability for up to 8 bytes of data. The 24XX01 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages, and is also available in the 5-lead SOT-23 package.

Features:

  • Single supply with operation down to 2.5 V
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz compatibility
  • Hardware write-protect
  • More than 1 million erase/write cycles
  • Data retention >200 years
    Pricing Section
    Global Stock:
    0
    Germany:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    5 Weeks
    Minimum Order:
    1300
    Multiple Of:
    100
    Total
    $144.30
    USD
    Quantity
    Unit Price
    100
    $0.111
    2,600
    $0.11
    5,200
    $0.108
    19,500+
    $0.105
    Product Variant Information section