text.skipToContent text.skipToNavigation

Référence fabricant

1-640550-0

MTA-100 10 Position Closed End Dust Cover

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1-640550-0 - Caractéristiques techniques
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
No of Positions: 10
Color: Natural
Material: Polyester
Operating Temp Range: -40°C to +85°C
Fonctionnalités et applications

The 1-640550-0 is a MTA-100 10 Position Closed End Dust Cover.The MTA-50 IDC Connector System is a wire-to-printed circuit board system with contacts in a staggered, single row on .050 [1.27] centerline. The design features wire feedthrough capability for daisychain applications. Insulation displacement contacts are used to terminate a wide range of conductor sizes.

These are available in through-hole and surface mount configurations.Typical uses of the MTA-50 IDC connectors would be in the Appliance, Commercial and Home Equipment and Security products industries.

Product Features:

  • Product Type = Accessory
  • Accessory Type = Dust Cover
  • Cover Style = Closed End
  • Used For = MTA-100 Connectors
  • Body Material = Polyester
  • Color = White
  • Panel Mount Retention = Without
  • Number of Positions = 10

View the Complete Series of 1-640550 Interconnects

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2000
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
410,00 $
USD
Quantité
Prix unitaire
100
$0.215
250
$0.21
750
$0.205
4 000+
$0.194
Product Variant Information section