Manufacturer Part #
UVZ1H331MPD1TD
UVZ Series 50 V 330 uF Ø10 x 16mm LS=5mm Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Package Style:RADIAL Mounting Method:Tab Mount | ||||||||||
| Date Code: | 2220 | ||||||||||
Product Specification Section
Nichicon UVZ1H331MPD1TD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UVZ1H331MPD1TD - Technical Attributes
Attributes Table
| Series: | UVZ |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Impedance: | 3Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 3µA |
| Dimension: | L 16mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.146
1,500
$0.143
2,500
$0.142
5,000
$0.14
10,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Tab Mount