text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0J121E7

SP-Cap SX Series 2917 6.3 V 120 uF 105°C Polymer Aluminum Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEF-SX0J121E7 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 120µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,257.50
USD
Quantity
Unit Price
3,500+
$0.645