Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Next-generation wireless connectivity for STM32-powered designs
The ST67W family of Wi-Fi® coprocessors delivers robust Wi-Fi® 6, Bluetooth® Low Energy, and Thread combo connectivity, built on Qualcomm Technologies’ industry-leading wireless technology. Designed to pair seamlessly with STM32 microcontrollers or microprocessors, the modules simplify wireless integration, accelerate IoT innovation, and enable edge AI capabilities.
Compact, fully certified, and part of ST’s 10-year longevity program, the ST67W modules integrate all components (including passives) into an easy-to-use form factor, backed by ST’s renowned MCU ecosystem and free technical support.
The X-NUCLEO-67W61M1 expansion board provides an affordable and flexible way for users to try out new concepts and build prototypes with the ST67W series ST67W611M1 coprocessor module. Interfacing with the host is possible through SPI via the ARDUINO® Uno V3 or expansion connectors. This expansion board is stackable on Nucleo-64, Nucleo-144, and Discovery boards. The out of the box examples target STM32U5, STM32H5, STM32H7, and STM32N6 product families. Through the Cube ecosystem, you can target almost the full range of the STM32 microcontroller and microprocessor devices.
Powered by all-in-one 2.4 GHz Wi‑Fi® 6/Bluetooth® combo SoC, the ST67W611M1 LGA module is purposely designed to pack the processing capabilities, Wi‑Fi®/Bluetooth® combo connectivity, and on-module memory into a single 32-pin LGA form factor.
ST67W611M1 Datasheet
About STMicroelectronics