text.skipToContent text.skipToNavigation

 

TAIYO YUDEN — LCCN Series MCOIL™ Metal Power Inductors

 

TAIYO YUDEN

 

TAIYO YUDEN MCOIL™ Metal Power Inductors

Optimized for a wide variety of designs

TAIYO YUDEN’s MCOIL™ series features high-performance metal power inductors engineered with proprietary metallic magnetic materials for superior efficiency, miniaturization, and thermal stability. Designed to meet the demands of increasingly compact and high-performance electronic devices, the MCOIL family supports a wide range of applications from mobile and IoT devices to harsh automotive environments.

Whether you are optimizing for ultra-compact designs, high heat resistance, or low core loss at high currents, the MCOIL series offers targeted solutions across both general-purpose and automotive-grade requirements.

 

Featured MCOIL™ Series

Open LCEN Series LCEN Series

LCEN Series

Wire-Wound Metal Power Inductors (High Current, Low DCR, Reduced Core Loss)

A versatile wire-wound option for automotive and industrial applications, MCOIL™ LCEN offers excellent high-current performance, low DCR, and reduced core loss, making it ideal for automotive body, chassis, infotainment systems, and DC/DC converters.

Type: Wire-Wound
Key Features:Supports up to +150°C, ~30% reduced core loss, high mounting strength, AEC-Q200 , ~30% reduced core loss, high mounting strength, AEC-Q200
Applications: Automotive: ECUs, ADAS, meter clusters, telematics
Open LSCN Series LSCN Series

LSCN Series

General Purpose, Multilayer Type (Ultra-Compact)

Optimized for ultra-compact designs, LSCN provides a low-profile, high-performance solution with low resistance and strong current capabilities. A great fit for smartphones, IoT devices, and wearables where board space is limited.

Type: Multilayer
Key Features: Ultra-compact, low-profile, high current, low resistance
Applications: Smartphones, tablets, IoT devices, wearables, medical & industrial electronics
Open LCCN Series LCCN Series

LCCN Series

Automotive, Multilayer Type (High Heat Compact)

Designed for advanced automotive systems, the LCCN series supports operating temperatures up to 150°C and delivers superior heat resistance, high thermal conductivity, and low magnetic flux leakage. Ideal for ADAS LiDAR, radar, in-vehicle cameras, and meter clusters where compact size and thermal control are critical.

Type: Multilayer
Key Features: Supports up to +150°C, flexible case size, high thermal conductivity, low magnetic flux leakage
Applications: Automotive: ADAS LiDAR, radar, cameras, telematics, meter clusters
Featured Products

 

 

MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.