Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
High-performance metal power inductors engineered for superior efficiency and reliability in automotive systems
TAIYO YUDEN’s LCCN Series MCOIL™ metal power inductors are designed for reliable, high-performance operation in demanding automotive environments. Using original metal magnetic materials, these inductors achieve excellent direct current superimposition characteristics and low magnetic flux, ensuring superior temperature stability and L-Idc performance compared to ferrite-based products.
The series’ multilayer construction enables flexibility in case size and profile, while supporting a wide operating temperature range up to +150°C. AEC-Q200 qualification makes them ideal for automotive applications where performance and reliability are critical.
MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.
MCOIL™ Product Brochure
about taiyo yuden