text.skipToContent text.skipToNavigation
TAIYO YUDEN

 

TAIYO YUDEN MCOIL™ LCEN Wire-Wound Metal Power Inductors

Featuring multiple characteristics tailored to many typical applications

TAIYO YUDEN MCOIL™ LCEN Wire-Wound Metal Power Inductors are AEC-Q200 qualified for automotive body, chassis, and infotainment. These power inductors feature compact case sizes while delivering excellent performance in high current support, low DCR, and reduced core loss settings, thanks to improved magnetic materials. MCOIL™ LCEN series inductors support high operating temperatures of up to 150°C, ensuring superior durability in harsh environments. Typical applications include automotive electronics and equipment such as body control, chassis systems, infotainment systems, and DC/DC converters.

Features

  • AEC-Q200 qualified
  • High current capacity, low resistance, and compact case size
  • Metallic magnetic materials with proprietary molding techniques for excellent DC bias characteristic and reduced core loss
  • Wide operating temperature range: -40°C to 125°C, and -55°C to 150°C
  • RoHS and REACH compliant

Applications

  • Automotive electronics and equipment:
    • Body
    • Chassis
    • Infotainment
    • DC/DC converters

 

MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries.

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.