text.skipToContent text.skipToNavigation

Codice produttore

HF41F/24-Z8T

HF41F Series 6 A 1 Form C (SPDT) 24 VDC Flat pack Subminiature Power Relay

Modello ECAD:
Fabbricante: Hongfa
Confezione Standard:
Product Variant Information section
Codice data:
Product Specification Section
Hongfa HF41F/24-Z8T - Caratteristiche Tecniche
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 7.1mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 3390Ω
Switching Voltage: 125V
Rated Power: 170mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 5
Metodo di montaggio: Through Hole
Pricing Section
Stock globale:
0
Germania:
0
In ordine:
0
Stock in fabbrica:Stock in fabbrica:
0
Lead Time del produttore:
N/A
Ordine minimo:
2000
Multiplo di:
100
Totale
2.680,00 $
USD
Quantità
Prezzo unitario
100
1,38 $
400
1,36 $
1.000
1,34 $
2.500
1,33 $
4.000+
1,31 $
Product Variant Information section