text.skipToContent text.skipToNavigation

Référence fabricant

TX25-4021

KA-RO: I.MX257 Base Module TX25 Starter Kit

Modèle ECAD:
Nom du fabricant: Ka-Ro
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Ka-Ro TX25-4021 - Caractéristiques techniques
Attributes Table
Application Type: Application Development
Core Supported: i.MX25
Fonctionnalités et applications

The TX25-4021 is a member of a module series, specially designed for Freescales i.MX25 multimedia processors. TX modules are complete computers, implemented on a board smaller than a credit card, and ready to be designed into your embedded system.

The TX modules includes a Freescale® i.MX processor, SDRAM and Flash memory. The integrated LCD-controller enables direct connection of an LCD screen. The TX25 is specifically targeted at embedded applications where size, high cpu-performance and cost are critical factors.

Features:

  • 10/100 Mbps Ethernet
  • High-Speed USB 2.0 OTG
  • Full-Speed USB 2.0 Host
  • LCD controller
  • Still-picture camera interface
  • Several peripheral interfaces:
    • UART, SD-CARD, I2C, PWM, 1-wire,
    • Keypad, Digital Audio (AC97/I2S),
    • Configurable serial peripheral interface,
    • 4/5 wire Touchscreen, CAN
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
Total 
86,61 $
USD
Quantité
Prix unitaire
1
$86.61
2
$85.34
3
$84.61
4
$84.10
5+
$82.48
Product Variant Information section