text.skipToContent text.skipToNavigation

Référence fabricant

Z8F08200100KITG

Z8 ENCORE! XP 8K / 4K Microcontroller Evaluation Kit

Modèle ECAD:
Nom du fabricant: Zilog
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Zilog Z8F08200100KITG - Caractéristiques techniques
Attributes Table
Application Type: Embedded Control
Core Supported: Z8 Encore
Fonctionnalités et applications

The Z8 Encore! MCU Evaluation Kit (Z8F08200100KIT) enables users to become familiar with the hardware and software tools available with this product. This kit consists of the 8KB version of the Z8 Encore! evaluation board that supports and presents the features of the Z8 Encore 8K/4K.

This kit allows users to begin writing application software and contains all supporting documents. This manual acquaints users with the Z8 Encore! 8K/4K MCU Evaluation Kit, and gives instructions on setting up and using the tools to start building designs and applications.

Features:

  • Hardware
    • Z8 Encore!® 8K/4K Evaluation board
    • Smart Cable for PC to Z8 Encore! 8K/4K evaluation board (DB9 to six-pin male)
    • 5VDC power supply
  • Software (on CD-ROM)
    • ZDS II- Z8 Encore! IDE with ANSI C-Compiler
    • Sample code
    • Document browser
    • Acrobat Reader install program
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
302,65 $
USD
Quantité
Prix unitaire
1
$302.65
2+
$288.24
Product Variant Information section