text.skipToContent text.skipToNavigation

Référence fabricant

5500.2003

5500 Series AC 4 A 1-Phase Chassis Mount Power Line Filter

Modèle ECAD:
Nom du fabricant: SCHURTER
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
SCHURTER 5500.2003 - Caractéristiques techniques
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 4A
Méthode de montage : Chassis Mount
Fonctionnalités et applications

Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry.  Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.

The 5500 series from Schurter are single phase filter that can be built for standard or medical applications.

Special Features:

  • Designed for universal industrial applications
  • Qualified for use in equipment according IEC/EN 60950
  • Protection against interference voltage from the main

The 5500.2003 is single phase filter for THT mounting with a cost effective plastic housing.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
550
Délai d'usine :
41 Semaines
Commande minimale :
100
Multiples de :
50
Total 
619,00 $
USD
Quantité
Prix unitaire
50
$6.25
100+
$6.19
Product Variant Information section