text.skipToContent text.skipToNavigation

Référence fabricant

CHPV-S40/F-12LA1,000

12VDC, 43A@277VAC, SPST-NO, Vented, PCB

Modèle ECAD:
Nom du fabricant: Churod Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Churod Electronics CHPV-S40/F-12LA1,000 - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 1 Form A
Coil Current: 0.22A
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 55.4Ω
Switching Voltage: 1500V
Rated Power: 2.6W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Screw
No of Terminals: 4
Méthode de montage : Chassis Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
75
Multiples de :
75
Total 
1 250,25 $
USD
Quantité
Prix unitaire
75+
$16.67
Product Variant Information section