text.skipToContent text.skipToNavigation

Référence fabricant

EP12FPD1SAPE

EP Series Tiny SPDT On-Momentary Right Angle Through Hole Push Button Switch

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
C&K EP12FPD1SAPE - Caractéristiques techniques
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 1A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Cap Color: White
Actuator Style: Flush
Termination Style: Right Angle
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Méthode de montage : Through Hole
Fonctionnalités et applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications.  These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators.

The EP series offers Single Pole Single Throw (SPST), Single Pole Double Throw (SPDT) and Double Pole Single Throw (DPST) operation solutions.  All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  A choice of contact materials is available with the EP series.

The EP12FPD1SAPE offers a Single Pole Double Throw (SPDT) switch operation providing an On-Momentary function.  This epoxy sealed tiny pushbutton switch has a flush plunger and unthreaded bushing.  The mounting style is right angle surface mount with contact material of gold matte tin.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
600
Multiples de :
600
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3 282,00 $
USD
Quantité
Prix unitaire
600+
$5.47
Product Variant Information section