Manufacturer Part #
FA-20H 25.0000MD30Y-C5
SMD XTAL MHZ +/-30PPM+/-30PPM-30~85C 18.0PF 3K T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Epson Electronics America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Epson Electronics America FA-20H 25.0000MD30Y-C5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Georgia, Albanie, Allemagne, Andorre, Arménie, Autriche, Bélarus, Belgique, Bosnie-Herzégovine, Bulgarie, Chypre, Croatie, Danemark, Espagne, Estonie, Féroé, îles, Finlande, France, Gibraltar, Grèce, Hongrie, Irlande, Islande, Italie, Lettonie, Liechtenstein, Lituanie, Luxembourg, Macedonia, República de, Malte, Moldavie, République de, Monaco, Monténégro, Norvège, Pays-Bas, Pologne, Portugal, Roumanie, Royaume-Uni, Russie, Fédération de, Sainte-Hélène, San-Marin, Serbie, Slovaquie, Slovénie, Suède, Suisse, Svalbard et îles Jan Mayen, Tchèque, République, Turquie, Ukraine, Vatican, état de la cité du]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America FA-20H 25.0000MD30Y-C5 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -30°C to +85°C |
| ESR (Equivalent Series Resistance): | 80Ω |
| Drive Level: | 100µW |
| Aging (First Year): | ±3ppm |
| Storage Temperature Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 2.5mm x W 2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
États-Unis:
0
On Order:
0
Factory Lead Time:
16 Semaines
Quantity
Unit Price
3 000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount