text.skipToContent text.skipToNavigation

Référence fabricant

HCM4929498928ABKT

HCM49 Series 29.498928 MHz ±30 ppm 20 pF -40 to +85 °C SMT AT-CUT Crystal

Modèle ECAD:
Nom du fabricant: CITIZEN FINEDEVICE
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CITIZEN FINEDEVICE HCM4929498928ABKT - Caractéristiques techniques
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 29.498928MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Style d'emballage :  METAL CAN
Méthode de montage : Surface Mount
Fonctionnalités et applications

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of innovative watch crystals, the name Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HCM49 can serve as a low cost solution in virtually any application or market. 

The HCM49 is available in surface mount packaging only. 

The HCM49-29.498928MABK-UT is a 29.498928 MHz crystal with a 20 pF load capacitance and a frequency tolerance of 30 PPM.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
131,00 $
USD
Quantité
Prix unitaire
1 000
$0.131
2 000
$0.129
3 000
$0.128
4 000
$0.127
5 000+
$0.125
Product Variant Information section