text.skipToContent text.skipToNavigation

Référence fabricant

IHLP2525CZERR68M01

IHLP Series 2525 0.68uH 20% 15.5A Shielded Low Profile High Current SMT Inductor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Code de date: 2433
Product Specification Section
Vishay IHLP2525CZERR68M01 - Caractéristiques techniques
Attributes Table
Inductance-Nom: 0.68µH
Rated Current-Max: 15.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5mΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications

Vishay Intertechnology is a Fortune 1000 Company and is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Vishay Dale magnetics include a broad offering of leaded and surface-mount inductors and transformers. Also available are custom-designed magnetic components.

One of the popular series is the IHLP series, which is designed for DC-DC converter and energy storage applications. They enable lighter, thinner mobile and desktop computers, services, cell phones, digital cameras and other handheld electronic products.

The IHLP series is patented for its maximum utilization of core volume. They feature lower DCR values than other conventional solutions. They also handle high transient current spikes without saturation.

They are packaged in a 100% lead-free, shielded, composite construction that reduces noise buzz to ultra-low levels. They also have a high resistance to thermal shock, moisture, mechanical shock and vibration.

Perfect for any application that requires portable power; Dale part number IHLP2525CZERR68M01 is a surface mount shielded power inductor with an inductance of 0.68 uH with a tolerance of 20% at 15.5 Amps with a 5 milli-Ohm DC resistance.

Note: The "2525CZ" in part number IHLP2525CZERR68M01 denotes the footprint and height of the part. The "ER" denotes ROHS compliance in IHLP2525CZERR68M01 in a reel type packaging.

Pricing Section
Stock global :
2 000
États-Unis:
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 080,00 $
USD
Quantité
Prix unitaire
2 000+
$0.54