text.skipToContent text.skipToNavigation

Référence fabricant

MCP1702T-3002E/MB

LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=3.0V

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2634
Product Specification Section
Microchip MCP1702T-3002E/MB - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 1100mV
Output Current-Max: 250mA
Rated Power: 0.554W
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 8µV
Load Regulation (%): 2.5%
Line Regulation (%): 0.3%
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP1702 series of CMOS low dropout positive voltage regulator with 250 mA maximum output. MCP1702 works with input voltage of up to 13.2 V and in combination with its low current consumption of 2 µA is an ideal solution for applications using multi-cell, 9 V alkaline or one- or two cell lithium-ion batteries.

The MCP1702 is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (V OUT = 2.8 V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C. Package options include the TO-92. 

Features:

  • 2.0 µA Quiescent Current (typical)
  • Input Operating Voltage Range: 2.7 V to 13.2 V
    • 250 mA Output Current for Output Voltages = 2.5 V
    • 200 mA Output Current for Output Voltages < 2.5 V
  • Output voltage range 1.2 V to 5.5 V in 0.1 V increments
  • (50 mV increments available upon request)
  • Stable with 1.0 µF to 22 µF Output Capacitor
  • Short-Circuit Protection
  • Overtemperature Protection
  • Package Options: 3-Pin TO-92-3

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers

View the complete family of MCP1702 Linear Regulators

Pricing Section
Stock global :
10 000
États-Unis:
10 000
Sur commande :Order inventroy details
66 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
550,00 $
USD
Quantité
Prix unitaire
1 000
$0.55
2 000
$0.54
4 000
$0.535
5 000+
$0.525
Product Variant Information section