text.skipToContent text.skipToNavigation

Référence fabricant

MIC37501-3.3WR

5A LOW VOLTAGE LDO REGULATOR

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC37501-3.3WR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 5A
Style d'emballage :  SPAK-7
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC37501-3.3WR is a 5 A, low dropout linear voltage regulator that provide low voltage, high current outputs with a minimum of external components. They offer high precision, ultra-low dropout (500 mV), and low ground current.

The MIC37501-3.3WR operate from an input of 2.3 V to 6.0 V. They are designed to drive digital circuits requiring low voltage at high currents (i.e., PLDs, DSPs, microcontrollers, etc.). They are available in fixed and adjustable output voltages. Fixed voltages include 1.5 V, 1.65 V, 1.8 V, 2.5 V, and 3.3 V. The adjustable version is capable of 1.24 V to 5.5 V.

MIC37501 and MIC37502 LDOs feature thermal and current-limit protection and reverse current protection. Logic enable and error flag pins are available. Junction temperature range of the MIC37501/02 is from –40°C to 125°C. 

Key Features :

  • 5 A minimum guaranteed output current
  • 500 mV maximum dropout voltage
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V, 1.65 V, or 1.5 V conversion
  • Stable with ceramic or tantalum capacitor
  • Wide input voltage range:
  • VIN: 2.3 V to 6.0 V
  • ±1.0% initial output tolerance
  • Fixed and adjustable output voltages:
  • MIC375015 terminal fixed voltage
  • MIC375025 terminal adjustable voltage
  • Excellent line and load regulation specifications
  • Logic controlled shutdown
  • Thermal shutdown and current-limit protection
  • Reverse-leakage protection
  • Low profile S-Pak and TO-263 packages

Applications :

  • LDO linear regulator for low-voltage digital IC
  • PC add-in cards
  • High efficiency linear power supplies
  • SMPS post regulator
  • Battery charger

To learn more about the MIC37501 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
192
Multiples de :
48
Total 
977,28 $
USD
Quantité
Prix unitaire
48
$5.19
144
$5.11
192
$5.09
480
$5.03
720+
$4.97
Product Variant Information section