text.skipToContent text.skipToNavigation

Référence fabricant

MIC5200-3.3YS

MIC5200 Series 3.3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC5200-3.3YS - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 26V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 350mV
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation (%): 0.3%
Current - Limit: 250mA
Line Regulation (%): 0.4%
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5200-3.3YS is an efficient linear voltage regulator with very low dropout voltage (typically 17 mV at light loads and 200 mV at 100 mA), and very low ground current (1 mA at 100 mA output), offering better than 1% initial accuracy with a logic compatible ON/OFF switching input. Designed especially for hand-held battery powered devices.

The MIC5200-3.3YS is switched by a CMOS or TTL compatible logic signal. The ENABLE control may be tied directly to V IN if unneeded. When disabled, power consumption drops nearly to zero. The ground current of the MIC5200 increases only slightly in dropout, further prolonging battery life. Key MIC5200 features include protection against reversed battery, current limiting, and over-temperature shutdown. The MIC5200 is available in several fixed voltages and accuracy configurations.

Features:

  • High output voltage accuracy
  • Variety of output voltages
  • Guaranteed 100 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Zero OFF mode current
  • Logic-controlled electronic shutdown
  • Available in 8-lead SOIC, MM8™ 8-lead MSOP, and SOT-223 packages

Applications:

  • Cellular Telephones
  • Laptop, Notebook, and Palmtop Computers
  • Battery Powered Equipment
  • PCMCIA VCC and VPP Regulation/Switching
  • Bar Code Scanners
  • SMPS Post-Regulator/ DC to DC Modules
  • High Efficiency Linear Power Supplies

To learn more about the MIC5200 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
702
Multiples de :
78
Total 
677,43 $
USD
Quantité
Prix unitaire
25
$1.01
75
$0.985
200
$0.965
750
$0.94
2 000+
$0.90
Product Variant Information section