text.skipToContent text.skipToNavigation

Manufacturer Part #

CT310LS-FT8

Industrial Motion Position Sensors 2D Angular Sensor, TSSOP-8 Package, F-Temp

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Allegro MicroSystems CT310LS-FT8 - Technical Attributes
Attributes Table
Type: Angular
Output Type: Differential
Supply Voltage: 1V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
USA:
93,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,965.00
USD
Quantity
Unit Price
3,000+
$0.655
Product Variant Information section