text.skipToContent text.skipToNavigation

Référence fabricant

STM6823TJWY6F

STM6823 Series 3.08 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5

Product Specification Section
STMicroelectronics STM6823TJWY6F - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 360ms
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STM6823TJWY6F is a self-contained voltage supervisor device, provides microprocessor supervisory functions.

It includes a precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output is forced low (or high in the case of RST).

Features:

  • Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
  • RSToutputs (active low, push-pull)
  • Reset pulse width of 1.4 ms, 200 ms and 240 ms (typical)
  • Watchdog timeout period of 1.6 s (typical)
  • Manual reset input
  • Low supply current - 3 μA (typical)
  • Guaranteed RST / assertion down to VCC= 1.0 V
  • Operating temperature –40° C to +85° C
  • Lead-free

Applications:

  • LED and general lighting
  • Motor control
  • Multimedia convergence
  • Power supplies and converters
  • Process control and automation
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
6 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 815,00 $
USD
Quantité
Prix unitaire
3 000+
$0.605