Manufacturer Part #
FF1200R17IP5BPSA1
1700 V, 1200 A PrimePACK™2 dual IGBT module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3 per Tray Package Style:Module Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF1200R17IP5BPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF1200R17IP5BPSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1700V |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 2400A |
| Collector - Emitter Saturation Voltage: | 1.75V |
| Turn-on Delay Time: | 0.27µs |
| Turn-off Delay Time: | 0.64µs |
| Qg Gate Charge: | 6000nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 68nF |
| Operating Temp Range: | -40°C to +175°C |
| No of Terminals: | 10 |
| Package Style: | Module |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3
$757.41
6
$748.01
9
$742.56
12+
$735.76
Product Variant Information section
Available Packaging
Package Qty:
3 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount