text.skipToContent text.skipToNavigation

Référence fabricant

STM32L496ZGT6

STM32L Series 1 MB Flash 320 kB RAM SMT 32-Bit Microcontroller - LQFP-144

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32L496ZGT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 320kB
Speed: 80MHz
No of I/O Lines: 115
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/SWPMI/UART/USART/USB OTG
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
360
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52+Semaines
Commande minimale :
360
Multiples de :
360
Total 
2 617,20 $
USD
Quantité
Prix unitaire
360+
$7.27
Product Variant Information section