text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F18877-I/PT

PIC16F Series 56 kB Flash 4096 B RAM 36 I/O SMT 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F18877-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 56kB
RAM Size: 4kB
Speed: 32MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.30
USD
Quantity
Unit Price
10
$1.93
25
$1.90
50
$1.88
125
$1.86
250+
$1.82
Product Variant Information section