Manufacturer Part #
PIC16F886-E/SP
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SPDIP-28
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Package Style:SPDIP-28 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip PIC16F886-E/SP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Microchip has released a new Document for the PIC16F88X Family Silicon Errata and Data Sheet Clarifications of devices.ERRATA - PIC16F88X Family Silicon Errata and Data Sheet ClarificationsNotification Status: FinalDescription of Change:Updated Data Sheet Revision Letter, Host/Client Terminology.Impacts to Data Sheet: NoneReason for Change: To improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 12 Apr 2024
Part Status:
Microchip PIC16F886-E/SP - Technical Attributes
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 14kB |
| RAM Size: | 368B |
| Speed: | 20MHz |
| No of I/O Lines: | 24 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 11-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SPDIP-28 |
| Mounting Method: | Through Hole |
Features & Applications
This device features 368 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 11 channels of 10-bit Analog-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions. All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances or consumer applications.
Features:
- Operating speed:
- DC – 20 MHz oscillator/clock input
- DC – 200 ns instruction cycle
- Interrupt capability
- 8-level deep hardware stack
- Precision Internal Oscillator:
- Factory calibrated to ±1%
- Software selectable frequency range of 8 MHz to 31 kHz
- Power-Saving Sleep mode
- Wide operating voltage range (2.0V-5.5V)
- Industrial and Extended Temperature range
- Power-on Reset (POR)
- Standby Current:
- 50 nA @ 2.0V, typical
- 24/35 I/O pins with individual direction control:
- High current source/sink for direct LED drive
- Analog Comparator module with:Two analog comparators
- A/D Converter:
- 10-bit resolution and 11/14 channels
- Timer0: 8-bit timer/counter with 8-bit programmable prescaler
- In-Circuit Serial ProgrammingTM (ICSPTM) via two pins
Available Packaging
Package Qty:
15 per Tube
Package Style:
SPDIP-28
Mounting Method:
Through Hole