text.skipToContent text.skipToNavigation

Manufacturer Part #

ST232BDR

ST232BD Series 5 V Powered Multi Channel RS-232 Driver and Receiver -SOIC-16

Product Specification Section
STMicroelectronics ST232BDR - Technical Attributes
Attributes Table
Data Rate: 220kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 5mA
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ST232BDR is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12 V is not available. The ST232 uses a single 5 V power supply and only four external capacitors (0.1 μF). Typical applications are in: portable computers, low power modems, interfaces translation, battery powered RS-232 system, multi-drop RS-232 networks.

Features:

  • Supply voltage range: 4.5 to 5.5 V
  • Supply current no load (typ.): 5 mA
  • Transmitter output voltage swing (typ): ±7.8 V
  • Controlled output slew rate
  • Receiver input voltage range: ± 30 V
  • Data rate (typ.): 220 kbps
  • Operating temperature range:
    • -40 ° to 85 °C
    • 0 ° to 70 °C
  • Compatible with MAX232 and MAX202
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$2,125.00
USD
Quantity
Unit Price
2,500
$0.43
5,000
$0.425
7,500+
$0.42