Compact design enhanced for 2D and 3D consumer and industrial machine vision applications
The Mira016 by ams OSRAM is a compact 0.16MP Near IR enhanced global shutter image sensor designed for 2D and 3D consumer and industrial machine vision applications. The sensor has a small 2.79 µm pixel size with high sensitivity made possible by a state of the art BSI technology.
The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. With its small 1.8mm x 1.8mm size, configurability and high sensitivity both in visual as well as NIR wavelengths, the Mira016 is well suited for many 2D and 3D applications, including eye tracking in ARVR.
Low active power and high sensitivity in NIR enables increased measurement range as well as overall system power consumption optimization which is key for battery powered consumer and industrial applications.

Features and Benefits
- Programmable registers
- High sensitivity and NIR enhanced pixel
- Context switching
- On-chip processing
- On-chip advanced power management
- On-chip temperature sensor
- Illumination synchronization trigger
- Compact size
- Low active power
- NIR enhanced with high sensitivity
- On-chip noise reduction
- Reduced off-chip processing
- Extended battery operation
- Ideal in low light conditions
Applications
- Industrial
- Robotics
- Home & Building Automation
- Appliances & Tools
- Access Control & Security
- Computing
- Mobile & Wearables
- Authentication
- 3D Sensing