text.skipToContent text.skipToNavigation

Manufacturer Part #

SZESD9B3.3ST5G

TVS DIODE 3.3V 11.5V SOD923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
onsemi SZESD9B3.3ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 11.5V
Breakdown Voltage-Max: 7V
Breakdown Voltage-Min: 5V
Standoff Voltage: 3.3V
Capacitance: 15pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±18kV
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$964.80
USD
Quantity
Unit Price
8,000
$0.0614
16,000
$0.0603
24,000+
$0.0593
Product Variant Information section