text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

15KPA150CATR

TVS DIODE 150V 241.9V P600

ECAD Modell:
Herstellername: SMC
Standard Verpackungsart:
Product Variant Information section
Datencode: 2524
Product Specification Section
SMC 15KPA150CATR - Technische Eigenschaften
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 167.6V
Clamping Voltage-Max: 241.9V
Directional: Bi-Directional
Peak Output Current: 62.4A
Reverse Leakage Current: 2µA
Peak Power: 1500W
Test Current: 5mA
Standoff Voltage: 150V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 183.5V
Paketstil:  P-600
Montagemethode: Through Hole
Pricing Section
Weltweiter Lagerbestand:
800
Deutschland:
800
1.600
Herstellerlagerbestand:Herstellerlagerbestand:
0
Standard-Hersteller-Lieferzeit:
10 Wochen
Mindestbestellmenge:
800
Verpackungseinheit:
800
Summe
1.136,00 $
USD
Menge
Internetpreis
800
1,42 $
1.600
1,41 $
2.400+
1,40 $
Product Variant Information section