Les commandes expédiées à l’extérieur des États-Unis seront en attente pendant que l’entreprise évalue les impacts tarifaires.Veuillez contacter votre vendeur pour obtenir de l’aide.
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Découvrez le MOSFET Vishay SQJ748EP Automotive Dual N-Channel 40 ...
Littelfuse est doté de deux MOSFET SiC industriels à un seul inte...
Découvrez les familles MB et MC de 1200V mSiC de Microchip, offra...
Les MOSFET Infineon CoolSiC Génération 2 avec Q-DPAK refroidi sur...
Infineon 100 V GaN transistors deliver high efficiency, power den...
STMicroelectronics' STPOWER Gen3 Silicon Carbide (SiC) MOSFETs in...
The onsemi T10 series brings game-changing technology with class-...
Infineon’s CoolSiC™ MOSFET power modules are engineered to unlock...
Infineon offers a complete system solution that enables high-perf...
The 2nd generation of the CoolSiC 1200 V family by Infineon comes...
onsemi's Silicon Carbide (SiC) JFET selection features a set of h...
New technology in the OptiMOS™ and StrongIRFET™ 2 low- and medium...
Infineon features an extensive group of MOSFETs, power modules, g...
The DMWSH120H90SM4Q and DMWSH120H28SM4Q by Diodes Incorporated ar...
onsemi has expanded its Silicon Carbide (SiC) portfolio with a ne...
Leverage the SP6LI module in power electronics with Microchip's S...
The OptiMOS™ 6 40V devices establish a new technological benchmar...
The Vishay SiZF4800LDT is a dual N-channel MOSFET designed to del...
onsemi provides the FGY100T120RWD and FGY75T120SWD Field-Stop IGB...
Combining end-to-end SiC manufacturing capabilities with fast and...
The latest generation Field Stop 7 (FS7) Insulated Gate Bipolar T...
Improve equipment uptime with Microchip E-Fuse solutions using mS...
The NXH00xP120M Silicon Carbide EliteSiC™ Modules feature a 1200 ...
Infineon EconoDUAL™ 3 IGBT modules are a solution for many applic...