Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Panasonic Industry supports ADAS, autonomous driving, LiDAR, EV c...
Eaton’s range of film capacitors, including safety, DC-link, puls...
Eaton EHCSA aluminum organic polymer capacitors deliver low ESR, ...
KYOCERA AVX TCB COTS-Plus conductive polymer capacitors deliver v...
Deliver high reliability DC-link performance with NIC NPDC series...
The MAAS series capacitors by TAIYO YUDEN are offered in compact ...
KYOCERA AVX continues to expand its RF product portfolio with the...
Eaton’s EHBSA conductive polymer hybrid aluminum electrolytic cap...
TAIYO YUDEN offers the MCAS series automotive-grade multilayer ce...
Explore Panasonic Industry passive and electromechanical componen...
Surge surface mount aluminum electrolytic capacitors deliver high...
Add efficiency to testing complex circuits with Panasonic Industr...
KYOCERA AVX UBC 550Z Series ultra-broadband capacitors deliver ul...
Ideal for harsh environments, the Panasonic Industry TDC Series P...
Panasonic Industry features the CX Series SP-Cap™ polymer aluminu...
Discover Panasonic Industry’s EEH-ZS, EEH-ZT, and EEH-ZU Hybrid A...
Offering stable electrical performance, Murata's GRM Series Chip ...
Offered in multiple case sizes, the TAJ Series (Standard Tantalum...
Eaton’s film DC-Link capacitors are constructed of metallized pol...
Featuring ultra-high ripple current and low ESR with high enduran...
The TCJ surface mount polymer capacitor series by KYOCERA AVX off...
Eaton’s coin cell supercapacitors are engineered for reliability ...
Eaton’s XLR-LV supercapacitor modules provide industry leading ES...
Panasonic Industry features an extensive range of passive compone...