text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2601

PS Series SPST 600 V 1 A 1 Channel Solid State Relay - 4-Pin (8-Pin Body) SIP

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Littelfuse PS2601 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 600V
Input Voltage: 0.9V to 1.5V
Input Current: 100mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$411.00
USD
Quantity
Unit Price
10
$4.26
20
$4.21
40
$4.16
75
$4.11
150+
$4.03
Product Variant Information section