text.skipToContent text.skipToNavigation

Hersteller Artikelnummer

EEU-FC1C221

EEU-FC Series 16 V 220 uF LS=3.5mm Radial 1 kHrs 105°C Aluminum Electrolytic Cap

ECAD Modell:
Herstellername: Panasonic Industry
Standard Verpackungsart:
Product Variant Information section
Datencode: 2250
Product Specification Section
Panasonic Industry EEU-FC1C221 - Technische Eigenschaften
Attributes Table
Series: FC
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 555mA
Impedance: 0.117Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 35.2µA
Dimension: L  11.5mm x D  8mm
Montagemethode: Through Hole
Pricing Section
Weltweiter Lagerbestand:
2.000
Deutschland:
2.000
In Bestellung:
0
Herstellerlagerbestand:Herstellerlagerbestand:
-1
Standard-Hersteller-Lieferzeit:
18 Wochen
Mindestbestellmenge:
200
Verpackungseinheit:
200
Summe
28,80 $
USD
Menge
Internetpreis
200
0,144 $
800
0,141 $
2.000
0,138 $
5.000
0,136 $
8.000+
0,133 $
Product Variant Information section